EV6380 | |
---|---|
DigiKey Part Number | 2032-1121-ND |
Manufacturer | |
Manufacturer Product Number | EV6380 |
Description | EVALUATION BOARD VOCODER CMX638 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMX638 Voice Record/Playback Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | - | |
Utilized IC / Part | CMX638 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥3,507.72000 | ¥10,523.16 |