Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | RALCWI Vocoders | |
Interface | C-Bus | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17.5mA | |
Power (Watts) | 1.6 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.49000 | ¥227.49 |
25 | ¥220.09640 | ¥5,502.41 |
100 | ¥197.90920 | ¥19,790.92 |