EV6180 | |
---|---|
DigiKey Part Number | 2032-1120-ND |
Manufacturer | |
Manufacturer Product Number | EV6180 |
Description | EVALUATION BOARD VOCODER CMX618 |
Customer Reference | |
Detailed Description | CMX608, CMX618 Voice Record/Playback Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | - | |
Utilized IC / Part | CMX608, CMX618 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |