Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | RALCWI Vocoders | |
Interface | C-Bus | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17.5mA | |
Power (Watts) | 1.75 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.85000 | ¥135.85 |
25 | ¥131.51400 | ¥3,287.85 |
100 | ¥118.16690 | ¥11,816.69 |
500 | ¥112.42858 | ¥56,214.29 |