FCR7366B | |
---|---|
DigiKey Part Number | 4654-FCR7366B-ND |
Manufacturer | |
Manufacturer Product Number | FCR7366B |
Description | P18S 2MM PLUG SHROUDED BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
5 | ¥16.48600 | ¥82.43 |
10 | ¥16.23900 | ¥162.39 |
25 | ¥15.98600 | ¥399.65 |
50 | ¥15.73160 | ¥786.58 |
100 | ¥15.47790 | ¥1,547.79 |
300 | ¥15.22400 | ¥4,567.20 |
500 | ¥14.97026 | ¥7,485.13 |
1,000 | ¥14.20912 | ¥14,209.12 |