CP30240 | |
---|---|
DigiKey Part Number | 4654-CP30240-ND |
Manufacturer | |
Manufacturer Product Number | CP30240 |
Description | FT 2 WIRE TERMINAL CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 2 Pos, 1 Row To Terminal Blocks, Screw Connection, 2 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | CP30240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
5 | ¥46.99200 | ¥234.96 |
10 | ¥45.52300 | ¥455.23 |
25 | ¥45.08160 | ¥1,127.04 |
50 | ¥44.78620 | ¥2,239.31 |
100 | ¥44.05300 | ¥4,405.30 |
250 | ¥43.31856 | ¥10,829.64 |
500 | ¥41.11586 | ¥20,557.93 |
1,000 | ¥39.64736 | ¥39,647.36 |