FCR7350G

DigiKey Part Number
4654-FCR7350G-ND
Manufacturer
Manufacturer Product Number
FCR7350G
Description
4MM PANEL SKT S16N-PC GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Green
Datasheet
 Datasheet
EDA/CAD Models
FCR7350G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Color
Green
Contact Finish
Gold
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.44000¥59.44
10¥53.76600¥537.66
100¥47.07500¥4,707.50
1,000¥34.68667¥34,686.67