FCR50051 | |
---|---|
DigiKey Part Number | 4654-FCR50051-ND |
Manufacturer | |
Manufacturer Product Number | FCR50051 |
Description | S1 OFFSET STEREO CHASSIS GRND |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 7/16"-20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥11.81560 | ¥295.39 |
50 | ¥11.55120 | ¥577.56 |
100 | ¥11.02660 | ¥1,102.66 |
250 | ¥9.97656 | ¥2,494.14 |
500 | ¥9.18890 | ¥4,594.45 |
1,000 | ¥7.87624 | ¥7,876.24 |
2,500 | ¥7.35119 | ¥18,377.97 |