FCR11650EW | |
---|---|
DigiKey Part Number | 4654-FCR11650EW-ND |
Manufacturer | |
Manufacturer Product Number | FCR11650EW |
Description | S1CM STEREO METAL NOSE JACK+EW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.258" (6.55mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.303" (7.70mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 3/8"-32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.61500 | ¥206.15 |
25 | ¥19.51960 | ¥487.99 |
40 | ¥19.06725 | ¥762.69 |
100 | ¥18.15930 | ¥1,815.93 |
300 | ¥15.88927 | ¥4,766.78 |
500 | ¥15.43542 | ¥7,717.71 |
1,000 | ¥13.16549 | ¥13,165.49 |
2,400 | ¥12.25751 | ¥29,418.02 |