CL1505 | |
---|---|
DigiKey Part Number | 4654-CL1505-ND |
Manufacturer | |
Manufacturer Product Number | CL1505 |
Description | TERMINAL TP1 BLACK ASSEMBLED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Black |
Datasheet | Datasheet |
EDA/CAD Models | CL1505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 4BA | |
Current Rating (Amps) | 15 A | |
Material - Body | - | |
Plating - Body | - | |
Color | Black | |
Cross Hole Diameter | 0.080" (2.00mm) | |
Head Size | - | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥15.66400 | ¥156.64 |
25 | ¥14.10400 | ¥352.60 |
40 | ¥13.37325 | ¥534.93 |
80 | ¥12.37788 | ¥990.23 |
230 | ¥11.03357 | ¥2,537.72 |
440 | ¥10.30089 | ¥4,532.39 |
945 | ¥9.51964 | ¥8,996.06 |
2,400 | ¥8.67578 | ¥20,821.87 |