CL12345 | |
---|---|
DigiKey Part Number | 4654-CL12345-ND |
Manufacturer | |
Manufacturer Product Number | CL12345 |
Description | J/SKT S2/BBB PC-C SPN NNW GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | CL12345 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 7/16"-20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.71700 | ¥127.17 |
25 | ¥12.17360 | ¥304.34 |
50 | ¥11.90260 | ¥595.13 |
100 | ¥11.36150 | ¥1,136.15 |
250 | ¥10.27932 | ¥2,569.83 |
500 | ¥9.46772 | ¥4,733.86 |
1,000 | ¥8.11523 | ¥8,115.23 |
2,500 | ¥7.57420 | ¥18,935.50 |