Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,574 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Three Switches | Through Hole, Right Angle | Kinked Pin | - | - | - | -25°C ~ 70°C | |||
4,981 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Three Switches | Panel Mount, Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
630 In Stock | 1 : ¥15.35000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Three Switches | Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
1,572 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Board Guide | - | - |