CL1160A | |
---|---|
DigiKey Part Number | 4654-CL1160A-ND |
Manufacturer | |
Manufacturer Product Number | CL1160A |
Description | J/SKT S2/BNB BLACK ASSEMBLED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | CL1160A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Lug | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Nickel Silver Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 7/16"-20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥12.56100 | ¥125.61 |
25 | ¥11.30600 | ¥282.65 |
50 | ¥10.45080 | ¥522.54 |
100 | ¥9.67330 | ¥967.33 |
250 | ¥8.75296 | ¥2,188.24 |
500 | ¥8.13102 | ¥4,065.51 |
1,000 | ¥7.56712 | ¥7,567.12 |
2,500 | ¥6.90233 | ¥17,255.83 |