ACJM-MHOM | |
---|---|
DigiKey Part Number | 889-ACJM-MHOM-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MHOM |
Description | 1/4"PHONE MONO OFFSET HORZ PCB M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.394" (10.00mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69000 | ¥116.90 |
25 | ¥11.19440 | ¥279.86 |
50 | ¥10.94500 | ¥547.25 |
100 | ¥10.44740 | ¥1,044.74 |
250 | ¥9.45244 | ¥2,363.11 |
500 | ¥8.70618 | ¥4,353.09 |
1,000 | ¥7.46244 | ¥7,462.44 |
3,000 | ¥6.96495 | ¥20,894.85 |