CS10-32.768MABJTR | |
---|---|
DigiKey Part Number | 300-8111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS10-32.768MABJTR |
Description | CRYSTAL 32.7680MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 32.768 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 32.768 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |