ABMM2-32.768MHZ-E2F-T | |
---|---|
DigiKey Part Number | 535-9643-2-ND - Tape & Reel (TR) 535-9643-1-ND - Cut Tape (CT) 535-9643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-32.768MHZ-E2F-T |
Description | CRYSTAL 32.7680MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-32.768MHZ-E2F-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32.768 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.240" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.94700 | ¥79.47 |
50 | ¥7.16520 | ¥358.26 |
100 | ¥6.85410 | ¥685.41 |
500 | ¥6.18520 | ¥3,092.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.33150 | ¥4,331.50 |