CM315DL32768EZFT | |
---|---|
DigiKey Part Number | 300-8817-2-ND - Tape & Reel (TR) 300-8817-1-ND - Cut Tape (CT) 300-8817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315DL32768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.10500 | ¥41.05 |
50 | ¥3.83560 | ¥191.78 |
100 | ¥3.38900 | ¥338.90 |
500 | ¥3.21052 | ¥1,605.26 |
1,000 | ¥3.14025 | ¥3,140.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14025 | ¥9,420.75 |