CM1610H32768DZCT | |
---|---|
DigiKey Part Number | 300-8876-2-ND - Tape & Reel (TR) 300-8876-1-ND - Cut Tape (CT) 300-8876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1610H32768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.75800 | ¥77.58 |
50 | ¥7.25580 | ¥362.79 |
100 | ¥6.41190 | ¥641.19 |
500 | ¥6.07460 | ¥3,037.30 |
1,000 | ¥5.06217 | ¥5,062.17 |
2,500 | ¥4.89347 | ¥12,233.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.72473 | ¥23,623.65 |
10,000 | ¥4.55598 | ¥45,559.80 |