NCC2 | |
---|---|
DigiKey Part Number | 2449-NCC2-ND |
Manufacturer | |
Manufacturer Product Number | NCC2 |
Description | SWITCH PB SPST-NO 25MA 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NCC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.59080 | ¥114.77 |
50 | ¥4.36600 | ¥218.30 |
100 | ¥4.16150 | ¥416.15 |
250 | ¥3.97816 | ¥994.54 |
500 | ¥3.59178 | ¥1,795.89 |