L115F11AH12VDCS1.5 | |
---|---|
DigiKey Part Number | 2449-L115F11AH12VDCS1.5-ND |
Manufacturer | |
Manufacturer Product Number | L115F11AH12VDCS1.5 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 125 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 96 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.90000 | ¥58.90 |
15 | ¥55.25067 | ¥828.76 |
30 | ¥49.11033 | ¥1,473.31 |
60 | ¥46.65517 | ¥2,799.31 |
105 | ¥44.19962 | ¥4,640.96 |
255 | ¥39.28871 | ¥10,018.62 |
510 | ¥36.83312 | ¥18,784.89 |
1,005 | ¥34.37754 | ¥34,549.43 |