J1512CF12VDC.9 | |
---|---|
DigiKey Part Number | 2449-J1512CF12VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | J1512CF12VDC.9 |
Description | RELAY GEN PURPOSE DPDT 20A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.57000 | ¥51.57 |
20 | ¥48.34300 | ¥966.86 |
40 | ¥40.82350 | ¥1,632.94 |
80 | ¥38.67500 | ¥3,094.00 |
240 | ¥34.37758 | ¥8,250.62 |
440 | ¥32.22900 | ¥14,180.76 |
960 | ¥30.08039 | ¥28,877.17 |