J116F11A24VDCS1.5

DigiKey Part Number
2449-J116F11A24VDCS1.5-ND
Manufacturer
Manufacturer Product Number
J116F11A24VDCS1.5
Description
RELAY GEN PURPOSE SPST 50A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC - Max
Load - Max Switching
13850VA
Coil Current
62.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
384 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.63000¥26.63
15¥24.98400¥374.76
30¥22.21033¥666.31
60¥21.09917¥1,265.95
105¥19.98924¥2,098.87
255¥19.55141¥4,985.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.