J115F31CH5VDCS61.5U | |
---|---|
DigiKey Part Number | 2449-J115F31CH5VDCS61.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F31CH5VDCS61.5U |
Description | RELAY GEN PURPOSE SPDT 50A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 299.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.7 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.49000 | ¥40.49 |
20 | ¥37.98150 | ¥759.63 |
40 | ¥32.07325 | ¥1,282.93 |
80 | ¥30.38525 | ¥2,430.82 |
240 | ¥27.00933 | ¥6,482.24 |
440 | ¥25.32125 | ¥11,141.35 |
960 | ¥23.63318 | ¥22,687.85 |