J115F21CH24VDCS61.5U | |
---|---|
DigiKey Part Number | 2449-J115F21CH24VDCS61.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F21CH24VDCS61.5U |
Description | RELAY GEN PURPOSE SPDT 50A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 62.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 384 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.83000 | ¥36.83 |
15 | ¥34.53200 | ¥517.98 |
30 | ¥30.69433 | ¥920.83 |
60 | ¥29.15983 | ¥1,749.59 |
105 | ¥27.62457 | ¥2,900.58 |
255 | ¥24.55553 | ¥6,261.66 |
510 | ¥23.02059 | ¥11,740.50 |
1,005 | ¥21.48598 | ¥21,593.41 |