J115F11CH24VDCSH1.5U | |
---|---|
DigiKey Part Number | 2449-J115F11CH24VDCSH1.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F11CH24VDCSH1.5U |
Description | RELAY GEN PURPOSE SPDT 50A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 13850VA, 5500W | |
Coil Current | 62.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 384 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.42000 | ¥39.42 |
15 | ¥36.96867 | ¥554.53 |
30 | ¥32.86033 | ¥985.81 |
60 | ¥31.21717 | ¥1,873.03 |
105 | ¥29.57486 | ¥3,105.36 |
255 | ¥26.28886 | ¥6,703.66 |
510 | ¥24.64561 | ¥12,569.26 |
1,005 | ¥23.00265 | ¥23,117.66 |