J114FL1AS1612VDC.41 | |
---|---|
DigiKey Part Number | 2449-J114FL1AS1612VDC.41-ND |
Manufacturer | |
Manufacturer Product Number | J114FL1AS1612VDC.41 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.82000 | ¥15.82 |
10 | ¥14.82900 | ¥148.29 |
25 | ¥13.17880 | ¥329.47 |
50 | ¥12.52080 | ¥626.04 |
100 | ¥11.86210 | ¥1,186.21 |
250 | ¥10.54436 | ¥2,636.09 |
500 | ¥9.88544 | ¥4,942.72 |
1,000 | ¥9.22633 | ¥9,226.33 |
5,000 | ¥8.89682 | ¥44,484.10 |