J1021AS35VDC.20 | |
---|---|
DigiKey Part Number | 2449-J1021AS35VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1021AS35VDC.20 |
Description | RELAY GEN PURPOSE SPST 3A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.22000 | ¥8.22 |
10 | ¥7.72300 | ¥77.23 |
25 | ¥6.86120 | ¥171.53 |
50 | ¥6.51780 | ¥325.89 |
100 | ¥6.17460 | ¥617.46 |
250 | ¥5.48884 | ¥1,372.21 |
500 | ¥5.14580 | ¥2,572.90 |
1,000 | ¥4.80275 | ¥4,802.75 |
5,000 | ¥4.63122 | ¥23,156.10 |