GHLEBBRN | |
---|---|
DigiKey Part Number | 2449-GHLEBBRN-ND |
Manufacturer | |
Manufacturer Product Number | GHLEBBRN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 10.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.04000 | ¥119.04 |
10 | ¥106.69500 | ¥1,066.95 |
25 | ¥102.00520 | ¥2,550.13 |
50 | ¥96.72960 | ¥4,836.48 |
100 | ¥93.21170 | ¥9,321.17 |
250 | ¥87.34936 | ¥21,837.34 |
450 | ¥80.90069 | ¥36,405.31 |
950 | ¥72.55411 | ¥68,926.40 |