ESANMF2GBX | |
---|---|
DigiKey Part Number | 2449-ESANMF2GBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMF2GBX |
Description | SWITCH PB SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥36.38600 | ¥363.86 |
25 | ¥34.45480 | ¥861.37 |
50 | ¥33.22340 | ¥1,661.17 |
100 | ¥31.64220 | ¥3,164.22 |
250 | ¥30.23572 | ¥7,558.93 |
450 | ¥27.59880 | ¥12,419.46 |
950 | ¥26.36825 | ¥25,049.84 |