EH12NLB2BB | |
---|---|
DigiKey Part Number | 2449-EH12NLB2BB-ND |
Manufacturer | |
Manufacturer Product Number | EH12NLB2BB |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.30000 | ¥96.30 |
10 | ¥86.99100 | ¥869.91 |
25 | ¥82.80080 | ¥2,070.02 |
50 | ¥78.61540 | ¥3,930.77 |
100 | ¥75.82330 | ¥7,582.33 |
250 | ¥71.17180 | ¥17,792.95 |
450 | ¥65.12456 | ¥29,306.05 |
950 | ¥57.57129 | ¥54,692.73 |