CS1102V9.85F100 | |
---|---|
DigiKey Part Number | 2449-CS1102V9.85F100TR-ND - Tape & Reel (TR) 2449-CS1102V9.85F100CT-ND - Cut Tape (CT) 2449-CS1102V9.85F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V9.85F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 9.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.16080 | ¥104.02 |
100 | ¥3.60080 | ¥360.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥2.13747 | ¥961.86 |
1,350 | ¥1.98063 | ¥2,673.85 |