A21ASQ12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A21ASQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21ASQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
20 | ¥17.87650 | ¥357.53 |
40 | ¥15.09450 | ¥603.78 |
80 | ¥14.30025 | ¥1,144.02 |
240 | ¥12.71104 | ¥3,050.65 |
440 | ¥11.91664 | ¥5,243.32 |
960 | ¥11.12218 | ¥10,677.29 |
4,900 | ¥10.72492 | ¥52,552.11 |