CS53L30-CNZ | |
---|---|
DigiKey Part Number | 598-2318-ND |
Manufacturer | |
Manufacturer Product Number | CS53L30-CNZ |
Description | IC ADC/AUDIO 24BIT 16K 32QFN |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 16k I2S 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS53L30-CNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 16k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.32000 | ¥433.20 |
25 | ¥40.95360 | ¥1,023.84 |
80 | ¥35.49413 | ¥2,839.53 |
230 | ¥33.67365 | ¥7,744.94 |
490 | ¥30.21527 | ¥14,805.48 |