STA-100G-SR4 | |
---|---|
DigiKey Part Number | 116-STA-100G-SR4-ND |
Manufacturer | |
Manufacturer Product Number | STA-100G-SR4 |
Description | OPTICAL TRANSCEIVER, 100G QSFP28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Gbps 850nm 3.13V ~ 3.47V MPO Pluggable, QSFP28 |
Datasheet | Datasheet |
EDA/CAD Models | STA-100G-SR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | MPO | |
Mounting Type | Pluggable, QSFP28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,507.86000 | ¥2,507.86 |