FNK-LT12H | |
---|---|
DigiKey Part Number | 116-FNK-LT12H-ND |
Manufacturer | |
Manufacturer Product Number | FNK-LT12H |
Description | FRONT LOADER PLUGGABLE OPTICAL T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1310nm 3.135V ~ 3.465V LC Duplex Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FNK-LT12H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,353.22000 | ¥4,353.22 |
10 | ¥4,185.78700 | ¥41,857.87 |