M83513/04-B04N | |
---|---|
DigiKey Part Number | 116-M83513/04-B04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B04N |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.04000 | ¥773.04 |
10 | ¥709.37600 | ¥7,093.76 |
25 | ¥682.09040 | ¥17,052.26 |
50 | ¥659.35560 | ¥32,967.78 |
100 | ¥622.97720 | ¥62,297.72 |