5810130075 | |
---|---|
DigiKey Part Number | 116-1123-ND |
Manufacturer | |
Manufacturer Product Number | 5810130075 |
Description | MODICE ME ENCL BREATHER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 5.130" L x 4.550" W x 1.670" H (130.30mm x 115.57mm x 42.42mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosure | |
Features | IP67/IP69K, Vented | |
For Use With/Related Products | ModICE™ Series | |
Size / Dimension | 5.130" L x 4.550" W x 1.670" H (130.30mm x 115.57mm x 42.42mm) | |
Color | Black | |
Material | Polymer, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.45000 | ¥208.45 |
5 | ¥196.17400 | ¥980.87 |
10 | ¥183.91500 | ¥1,839.15 |
36 | ¥171.65611 | ¥6,179.62 |
72 | ¥168.59097 | ¥12,138.55 |
108 | ¥165.52500 | ¥17,876.70 |
252 | ¥163.07325 | ¥41,094.46 |
504 | ¥159.39478 | ¥80,334.97 |