5810130028 | |
---|---|
DigiKey Part Number | 116-1110-ND |
Manufacturer | |
Manufacturer Product Number | 5810130028 |
Description | CONN RCPT HSG 30POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | IP67/IP69K | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.17000 | ¥94.17 |
10 | ¥83.43600 | ¥834.36 |
25 | ¥80.22280 | ¥2,005.57 |
50 | ¥77.01460 | ¥3,850.73 |
105 | ¥72.73648 | ¥7,637.33 |
315 | ¥66.31854 | ¥20,890.34 |
525 | ¥62.04000 | ¥32,571.00 |
1,050 | ¥56.90568 | ¥59,750.96 |