24-4680P | |
---|---|
DigiKey Part Number | 116-24-4680P-ND |
Manufacturer | |
Manufacturer Product Number | 24-4680P |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.09000 | ¥420.09 |
5 | ¥395.41800 | ¥1,977.09 |
10 | ¥383.05700 | ¥3,830.57 |
25 | ¥370.69840 | ¥9,267.46 |