ADPL75-A1-PL75 | |
---|---|
DigiKey Part Number | 1097-1280-ND |
Manufacturer | |
Manufacturer Product Number | ADPL75-A1-PL75 |
Description | CONN ADAPT PLG-PLG TRB TWIN/TRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Plug, Male Pin To TRB Twinaxial/Triaxial Plug, Male Pin Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | TRB Twinaxial/Triaxial Plug, Male Pin | |
Convert To (Adapter End) | TRB Twinaxial/Triaxial Plug, Male Pin | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Three Lug | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.07000 | ¥1,003.07 |
10 | ¥920.48300 | ¥9,204.83 |
30 | ¥885.08000 | ¥26,552.40 |
50 | ¥855.57820 | ¥42,778.91 |