ADBJ77-A1PL3155 | |
---|---|
DigiKey Part Number | ADBJ77-A1PL3155-ND |
Manufacturer | |
Manufacturer Product Number | ADBJ77-A1PL3155 |
Description | CONN ADAPT TRB JACK TO TTM PLUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial Jack, Female Socket To TTM Twinaxial/Triaxial Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TRB Twinaxial/Triaxial Jack, Female Socket | |
Convert To (Adapter End) | TTM Twinaxial/Triaxial Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Three Lug | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥707.52000 | ¥707.52 |
10 | ¥649.28100 | ¥6,492.81 |
25 | ¥624.30640 | ¥15,607.66 |
50 | ¥603.49780 | ¥30,174.89 |
100 | ¥594.57870 | ¥59,457.87 |