415-0200-060 | |
---|---|
DigiKey Part Number | 24-415-0200-060-ND |
Manufacturer | |
Manufacturer Product Number | 415-0200-060 |
Description | CBL ASSY BNC-SMB PLUG-PLUG 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.84000 | ¥184.84 |
10 | ¥161.90000 | ¥1,619.00 |
25 | ¥154.90120 | ¥3,872.53 |
50 | ¥149.90480 | ¥7,495.24 |
100 | ¥144.90830 | ¥14,490.83 |
250 | ¥136.91348 | ¥34,228.37 |
500 | ¥132.91608 | ¥66,458.04 |