415-0034-MM250 | |
---|---|
DigiKey Part Number | J10318-ND |
Manufacturer | |
Manufacturer Product Number | 415-0034-MM250 |
Description | CBL ASSY SMA PLUG TO PLUG 9.843" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.06000 | ¥172.06 |
10 | ¥150.63800 | ¥1,506.38 |
25 | ¥144.12880 | ¥3,603.22 |
50 | ¥139.47740 | ¥6,973.87 |
100 | ¥134.82940 | ¥13,482.94 |
250 | ¥127.39020 | ¥31,847.55 |
500 | ¥123.67080 | ¥61,835.40 |