415-0034-012 | |
---|---|
DigiKey Part Number | J4212-ND |
Manufacturer | |
Manufacturer Product Number | 415-0034-012 |
Description | CBL ASSY SMA PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.83000 | ¥169.83 |
10 | ¥147.17000 | ¥1,471.70 |
25 | ¥139.48440 | ¥3,487.11 |
50 | ¥137.46260 | ¥6,873.13 |
100 | ¥121.29050 | ¥12,129.05 |
250 | ¥113.20400 | ¥28,301.00 |
500 | ¥110.77832 | ¥55,389.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/060/415-0034%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/060/415-0034%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/060/415-0034%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/060/415-0034%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/060/415-0034%20SERIES_tmb.jpg)