415-0029-MM150 | |
---|---|
DigiKey Part Number | J10284-ND |
Manufacturer | |
Manufacturer Product Number | 415-0029-MM150 |
Description | CBL ASSY SMA PLUG TO PLUG 5.906" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥103.64000 | ¥1,036.40 |
25 | ¥99.65160 | ¥2,491.29 |
50 | ¥95.66520 | ¥4,783.26 |
100 | ¥90.35050 | ¥9,035.05 |
250 | ¥82.37856 | ¥20,594.64 |
500 | ¥77.06400 | ¥38,532.00 |
1,000 | ¥70.68623 | ¥70,686.23 |