415-0029-018 | |
---|---|
DigiKey Part Number | J10232-ND |
Manufacturer | |
Manufacturer Product Number | 415-0029-018 |
Description | CBL ASSY SMA PLUG TO PLUG 18" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.99000 | ¥138.99 |
10 | ¥123.19700 | ¥1,231.97 |
25 | ¥118.45440 | ¥2,961.36 |
50 | ¥113.71700 | ¥5,685.85 |
100 | ¥107.39950 | ¥10,739.95 |
250 | ¥97.92268 | ¥24,480.67 |
500 | ¥91.60524 | ¥45,802.62 |
1,000 | ¥84.02401 | ¥84,024.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/107/415-0029%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/107/415-0029%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/107/415-0029%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/107/415-0029%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/107/415-0029%20SERIES_tmb.jpg)