415-0028-018 | |
---|---|
DigiKey Part Number | J10231-ND |
Manufacturer | |
Manufacturer Product Number | 415-0028-018 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 18" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.38000 | ¥121.38 |
10 | ¥107.61800 | ¥1,076.18 |
25 | ¥103.48080 | ¥2,587.02 |
50 | ¥99.34240 | ¥4,967.12 |
100 | ¥93.82390 | ¥9,382.39 |
250 | ¥85.54524 | ¥21,386.31 |
500 | ¥80.02616 | ¥40,013.08 |
1,000 | ¥73.40339 | ¥73,403.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/032/415-0028%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/032/415-0028%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/032/415-0028%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/032/415-0028%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/032/415-0028%20SERIES_tmb.jpg)