415-0019-036 | |
---|---|
DigiKey Part Number | J2736-ND |
Manufacturer | |
Manufacturer Product Number | 415-0019-036 |
Description | CBL ASSY MCX PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.31000 | ¥168.31 |
10 | ¥145.83800 | ¥1,458.38 |
25 | ¥138.22600 | ¥3,455.65 |
50 | ¥136.22200 | ¥6,811.10 |
100 | ¥120.19560 | ¥12,019.56 |
250 | ¥112.18252 | ¥28,045.63 |
500 | ¥109.77884 | ¥54,889.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)