415-0019-024 | |
---|---|
DigiKey Part Number | J2724-ND |
Manufacturer | |
Manufacturer Product Number | 415-0019-024 |
Description | CBL ASSY MCX PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.55000 | ¥180.55 |
10 | ¥156.45700 | ¥1,564.57 |
25 | ¥148.28680 | ¥3,707.17 |
50 | ¥146.13820 | ¥7,306.91 |
100 | ¥128.94530 | ¥12,894.53 |
250 | ¥120.34932 | ¥30,087.33 |
500 | ¥117.77042 | ¥58,885.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/082/415-0019%20SERIES_tmb.jpg)