141-0000-924 | |
---|---|
DigiKey Part Number | J10545-ND |
Manufacturer | |
Manufacturer Product Number | 141-0000-924 |
Description | CRIMP DIES MINI75OHM SMB/75MCX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - MCX, SMB Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - MCX, SMB Mini | |
Specifications | - | |
Compatible Tools | 144-0000-900 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,738.22000 | ¥13,738.22 |
5 | ¥13,247.57200 | ¥66,237.86 |